TE Connectivity 4-1415044-1 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 48V |
| Coil Resistance | 320Ohm |
| Maximum Pick-Up Voltage | 40.8VAC |
| Minimum Dropout Voltage | 19.2VAC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 25A |
| Maximum Switching Power | 6kVA |
| Mounting | DIN Rail |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 4-1415044-1 to view detailed technical specifications.
No datasheet is available for this part.