
TE Connectivity 4-1415054-1 technical specifications.
| Coil Current | 13.33mA |
| Coil Resistance | 4.5kR |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Throw Configuration | SPST, 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415054-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.