TE Connectivity 4-1415064-1 technical specifications.
| Coil Current | 120mA |
| Coil Resistance | 25R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 10mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 20ms |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415064-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.