TE Connectivity 4-1415072-1 technical specifications.
| Coil Current | 62.5mA |
| Coil Power | 800mW |
| Coil Resistance | 192R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 29mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415072-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.