TE Connectivity 4-1415353-1 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 147R |
| Contact Current Rating | 6A |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 200mV |
| ELV | Compliant |
| Height | 0.591inch |
| Length | 28mm |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 0.2116oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415353-1 to view detailed technical specifications.
No datasheet is available for this part.