TE Connectivity 4-1415367-1 technical specifications.
| Coil Current | 53.38mA |
| Coil Resistance | 281R |
| Coil Voltage (DC) | 15V |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Max Current Rating | 8A |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST, 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415367-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.