TE Connectivity 4-1415419-9 technical specifications.
| Package/Case | 200 |
| Coil Power | 2.2W |
| Coil Resistance | 4.5kR |
| Contact Current Rating | 16A |
| Contact Material | Copper, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 1.819inch |
| Length | 48.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Panel |
| Packaging | Box |
| RoHS Compliant | No |
| Termination | Connector |
| Throw Configuration | DPST |
| Weight | 92g |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1415419-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.