TE Connectivity 4-1415504-1 technical specifications.
| Coil Current | 3.2mA |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Height | 15.7mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415504-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.