TE Connectivity 4-1415520-1 technical specifications.
| Coil Current | 44.33mA |
| Coil Power | 400mW |
| Coil Resistance | 203R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 900mV |
| ELV | Compliant |
| Height | 16mm |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 20g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415520-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.