TE Connectivity 4-1415535-7 technical specifications.
| Coil Current | 34.88mA |
| Coil Power | 300mW |
| Coil Resistance | 172R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 600mV |
| ELV | Compliant |
| Height | 10mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Carton |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.1764oz |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1415535-7 to view detailed technical specifications.
No datasheet is available for this part.