TE Connectivity 4-1415536-2 technical specifications.
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415536-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.