TE Connectivity 4-1415538-3 technical specifications.
| Coil Power | 740mW |
| Coil Resistance | 32.5kR |
| Contact Current Rating | 8A |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 34.5V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Packaging | Carton |
| Resistance | 32500R |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415538-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.