SPDT power relay with a 24VDC coil voltage, 16A contact current rating, and silver contact material. Features a 16.7mA coil current, 400mW coil power, and 1.44kR coil resistance. Operates within a -40°C to 70°C temperature range, with 9ms operate time and 6ms release time. Mounts via DIN rail with screw termination, measuring 77x15.8x69mm and weighing 1.977oz. RoHS and ELV compliant.
TE Connectivity 4-1415540-1 technical specifications.
| Actuating System | DC |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 69mm |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 9ms |
| Package Quantity | 10 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 1.977oz |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415540-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.