TE Connectivity 4-1415898-0 technical specifications.
| Coil Power | 500mW |
| Coil Resistance | 28.8kR |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Packaging | Carton |
| Resistance | 28800R |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 400V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415898-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.