
TE Connectivity 4-1415899-9 technical specifications.
| Coil Current | 33.33mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Weight | 10.007382g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415899-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
