TE Connectivity 4-1416200-9 technical specifications.
| Coil Current | 18.4mA |
| Coil Power | 300mW |
| Coil Resistance | 652R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 10mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 0.591inch |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1416200-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.