
TE Connectivity 4-1419128-6 technical specifications.
| Coil Resistance | 720R |
| Contact Material | Silver, Cadmium |
| Length | 18.2mm |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1419128-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
