General Purpose Relays OJ-SS-124LMH 000
TE Connectivity 4-1419144-4 technical specifications.
| Coil Current | 8A |
| Coil Resistance | 2.8kR |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1419144-4 to view detailed technical specifications.
No datasheet is available for this part.