TE Connectivity 4-1423159-8 technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 250V |
| Contact Current Rating | 10A |
| Depth | 82.6mm |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| Relay Type | Relay |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1423159-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.