TE Connectivity 4-1423960-9 technical specifications.
| Coil Current | 6.1mA |
| Coil Resistance | 10kR |
| Coil Voltage (DC) | 61V |
| Contact Material | Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Plug-In |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1423960-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.