TE Connectivity 4-1437561-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 29.09mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Brackets |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1437561-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.