TE Connectivity 4-1437564-2 technical specifications.
| Actuator Length | 5.23mm |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| ELV | Non-Compliant |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 60000Cycles |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TST, Alcoswitch |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-1437564-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.