TE Connectivity 4-1437569-2 technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Lamp |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437569-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.