TE Connectivity 4-1437580-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon, Glass, Polyamide, Polyphenylene |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole |
| Operating Force | 600gf |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSSA-01 |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437580-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.