
SPST-NO through-hole mounted electromechanical relay with a 12VDC coil voltage and 44.4mA coil current. Features a 270 Ohm coil resistance and 600mW coil power. Contact ratings include 10A current and 250VAC/30VDC voltage, with tin/silver contact material. Dimensions are 29.2x12.8x20.6mm, operating temperature range from -30°C to 70°C.
TE Connectivity 4-1440000-1 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 600mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 0.811inch |
| Lead Free | Lead Free |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1440000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.