TE Connectivity 4-1461068-5 technical specifications.
| Coil Resistance | 3.4kR |
| Coil Voltage (AC) | 110.12kV |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1461068-5 to view detailed technical specifications.
No datasheet is available for this part.