This DPDT electromechanical relay has a max current rating of 2A and a max voltage rating of 220V DC and 250V AC. It features a latching coil with a resistance of 810R and a voltage of 9V DC. The relay is RoHS compliant and has a gold contact material. It is available in a package quantity of 1000 and can operate between -55°C and 85°C.
TE Connectivity 4-1462033-4 technical specifications.
| Coil Current | 11.11mA |
| Coil Resistance | 810R |
| Coil Type | Latching |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1462033-4 to view detailed technical specifications.
No datasheet is available for this part.
