
TE Connectivity 4-1462037-2 technical specifications.
| Coil Current | 23.34mA |
| Coil Power | 140mW |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Depth | 7.5mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 1ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1462037-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
