
TE Connectivity 4-1462037-5 technical specifications.
| Coil Power | 140mW |
| Coil Type | Non-Latching |
| Contact Plating | Gold |
| ELV | Compliant |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1462037-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
