TE Connectivity 4-1462039-2 technical specifications.
| Coil Resistance | 90R |
| Coil Type | Latching |
| Contact Material | Gold, Ruthenium |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1462039-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.