TE Connectivity 4-1462039-7 technical specifications.
| Actuating System | DC |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Latching |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1462039-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.