SPDT rocker switch with wire lug termination, featuring a phenolic actuator and copper contacts with silver plating. Rated for 5A at 250VAC and 28VDC, with an electrical life of 30,000 cycles and mechanical life of 6,000 cycles. Operates within a temperature range of -20°C to 85°C. Mounts via panel and flanges, with a length of 29.36mm and depth of 9.27mm. This lead-free and RoHS compliant component is supplied in bulk packaging.
TE Connectivity 4-1571986-1 technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 9.27mm |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 29.36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 6000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1571986-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.