
TE Connectivity 4-1571986-3 technical specifications.
| Actuator Type | Paddle |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Packaging | Tray |
| Series | A |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1571986-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.