TE Connectivity 4-1571986-5 technical specifications.
| Actuator Color | Black |
| Actuator Material | Phenolic |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Off-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1571986-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.