2-position SPST rotary & slide actuator DIP switch with piano actuator, 0.1A 24VDC rating, and gold-plated copper alloy contacts. Features gull wing surface mount termination with a 2.54mm pitch and a straight orientation. Operates within a -30°C to 85°C temperature range, boasting UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 4-1571999-2 technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Length | 7.06mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADPA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1571999-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.