
Four-position, SPST DIP switch featuring a straight, through-hole mounted rotary and slide actuator with a 2.1mm nylon actuator length. This switch offers a 1A contact current rating with gold-plated copper alloy contacts and a 4mm contact post length. Operating within a -30°C to 85°C temperature range, it supports up to 24V DC and 5V DC, with a 1000-cycle electrical life. The black, UL94 V-0 rated housing has a 0.1-inch pitch and is washable.
TE Connectivity 4-1571999-4 technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | PIANO |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Length | 12.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1571999-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.