TE Connectivity 4-1571999-8 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 14.68mm |
| Mount | Surface Mount |
| Number of Poles | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1571999-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.