
TE Connectivity 4-1608041-4 technical specifications.
| Coil Resistance | 160R |
| Coil Voltage (AC) | 24V |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1608041-4 to view detailed technical specifications.
No datasheet is available for this part.