TE Connectivity 4-1608066-5 technical specifications.
| Coil Resistance | 4.2R |
| Coil Voltage (AC) | 6V |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1608066-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.