TE Connectivity 4-1609090-0 technical specifications.
| Approvals | UL |
| Capacitance | 475nF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 37.8mm |
| ELV | Compliant |
| Inductance | 2mH |
| Leakage Current | 760uA |
| Length | 37.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Threaded |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 36 |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1609090-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.