TE Connectivity 4-1609107-0 technical specifications.
| Package/Case | Module |
| Gender | Male |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 100 to 30000 kHz |
| Orientation | Straight |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1609107-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.