TE Connectivity 4-1609134-7 technical specifications.
| Package/Case | Module |
| Current | 20A |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR, Corcom |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1609134-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.