
TE Connectivity 4-1611469-1 technical specifications.
| Depth | 82.55mm |
| Mount | Flanges |
| Nominal Primary Voltage | 120V |
| Nominal Secondary Voltage | 12V |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1611469-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.