TE Connectivity 4-1614881-7 technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | CPF |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1614881-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.