TE Connectivity 4-1614965-3 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| ELV | Compliant |
| Height | 550um |
| Length | 3.05mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Weight | 16.187578mg |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1614965-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.