TE Connectivity 4-1617004-3 technical specifications.
| Coil Current | 15.78mA |
| Coil Resistance | 7.6kR |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 10A |
| Depth | 25.65mm |
| Length | 41.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 5ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-1617004-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.