TE Connectivity 4-1617033-4 technical specifications.
| Coil Current | 37.86mA |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Depth | 10.4mm |
| Length | 33.53mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Flanges |
| Operate Time | 4ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-1617033-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.