
This general purpose relay is a DC actuating system with a non-latching coil type. It has a contact current rating of 2A and can operate at a maximum temperature of 125°C and a minimum temperature of -65°C. The relay is not compliant with ELV and RoHS regulations, and contains lead. It is available in a bulk packaging with a single unit per package.
TE Connectivity 4-1617072-0 technical specifications.
| Actuating System | DC |
| Coil Current | 27.66mA |
| Coil Power | 498mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 498mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | 3SBC, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-1617072-0 to view detailed technical specifications.
No datasheet is available for this part.
