This general purpose relay has a coil current rating of 57.14mA and a coil resistance of 210 ohms. It can operate at a maximum voltage of 28V and a maximum temperature of 125°C. The relay is mounted via chassis flanges and has a DPDT throw configuration. It can handle a maximum current of 2A and has an operate time of 4ms.
TE Connectivity 4-1617073-4 technical specifications.
| Coil Current | 57.14mA |
| Coil Resistance | 210R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 4ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | 3SBC, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-1617073-4 to view detailed technical specifications.
No datasheet is available for this part.