TE Connectivity 4-1617118-6 technical specifications.
| Coil Current | 15.93mA |
| Coil Resistance | 1.13kR |
| Coil Voltage (DC) | 18V |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1617118-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.